The TL431IPKR is an industrial-grade voltage reference IC with a single output. It operates over a temperature range of -40°C to 85°C. The device has a 3-pin package with a TO-243 footprint. It can supply a maximum voltage of 36V and a minimum voltage of 2.495V. The TL431IPKR is suitable for use in power management applications.
Texas Instruments TL431IPKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL431IPKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.