Automotive-grade, 3-terminal adjustable precision shunt regulator. Features optimized reference current and AEC-Q100 screening. Operates across a -40°C to 150°C temperature range. Housed in a compact 3-SOT-23 package with a width of 1.3mm and length of 2.92mm.
Texas Instruments TL431LIAEDBZRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL431LIAEDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.