
Automotive-grade, adjustable precision shunt regulator featuring a 3-terminal SOT-23 package. Optimized for reference current operation, this integrated circuit offers a wide operating temperature range from -40°C to 125°C. The device provides a single output and meets AEC-Q100 screening standards. Its compact dimensions, with a width of 1.3mm and length of 2.92mm, are housed within an R-PDSO-G3 JEDEC package.
Texas Instruments TL431LIBQDBZRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL431LIBQDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.