
The TL432AQDBVRG4 is a 1-channel adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. The device is packaged in a SOT-23-5 package and is available in quantities of 3000. It is RoHS compliant and does not contain lead. The TL432AQDBVRG4 is suitable for use in power management ICs and voltage reference applications.
Texas Instruments TL432AQDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL432A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432AQDBVRG4 to view detailed technical specifications.
No datasheet is available for this part.
