
Adjustable precision shunt regulator, SOT-23-3 package. Features a minimum output voltage of 2.495V and a maximum output voltage of 36V, with a 0.5% tolerance. Operates with a cathode current of 700µA and supports an output current up to 100mA. Maximum input voltage is 37V. Operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TL432BIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 700uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432BIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
