
The TL432CDBZTG4 is a shunt, adjustable voltage reference from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a SOT-23-3 package. The device has a maximum input voltage of 37V and a maximum output current of 100mA. It is RoHS compliant and packaged in tape and reel quantities of 250. The TL432CDBZTG4 is suitable for use in applications where a stable voltage reference is required.
Texas Instruments TL432CDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432CDBZTG4 to view detailed technical specifications.
No datasheet is available for this part.