
Texas Instruments TL441AMJB technical specifications.
| Package/Case | J |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.85V |
| Min Output Voltage | 5.45V |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 201mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL441AMJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.