
Texas Instruments TL441CNSRG4 technical specifications.
| Package/Case | SOP |
| Input Resistance | 500R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 18.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 8 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 201mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL441 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL441CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
