Dual operational amplifier IC featuring a 10MHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 500µV maximum input offset voltage and 200nA input bias current. Operating from a 5V to 15V dual supply, it provides 38mA output current per channel and a 9V/µs slew rate. Packaged in a RoHS compliant PDIP-8 through-hole mount, it operates between 0°C and 70°C.
Texas Instruments TL4581PE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4581PE4 to view detailed technical specifications.
No datasheet is available for this part.