Dual low-noise, high-drive operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This general-purpose op amp offers 2 channels with a voltage gain of 100dB and a slew rate of 9V/µs. It operates from a 5V to 15V dual supply voltage, drawing 8mA operating supply current, and provides 38mA output current per channel. The component boasts a 70dB common mode rejection ratio and 500µV input offset voltage, packaged in an 8-SO SOP for tape and reel distribution. It is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments TL4581PSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4581PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.