
Voltage Mode PWM Controller, featuring a 45% maximum duty cycle and 300kHz frequency. This integrated circuit operates from a 7V to 40V supply voltage, delivering up to 200mA output current. Designed for Flyback and Push-Pull topologies, it offers a 40ns fall time and operates within a -40°C to 85°C temperature range. The 16-pin SOIC package is RoHS compliant.
Texas Instruments TL494CD technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Frequency | 300kHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
