
Texas Instruments TL494CDBRG4 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
