
Texas Instruments TL494CDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
