The TL494 is a 2-output DC/DC controller with a maximum supply voltage of 40V and an output current of 200mA. It is packaged in a TSSOP-16 package and is suitable for use in applications with operating temperatures between 0°C and 70°C. The device is compliant with RoHS regulations and is available in quantities of 2000 per reel. The TL494 is a flyback and push-pull topology controller, with a maximum frequency of 300kHz and a fall time of 40ns.
Texas Instruments TL494CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL494 |
| Topology | Flyback, Push-Pull |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.