
The TL494ING4 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at frequencies up to 300kHz and can supply up to 200mA. The device is packaged in a DIP package and is not Reach SVHC compliant. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 7V.
Texas Instruments TL494ING4 technical specifications.
| Package/Case | DIP |
| Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Output Current | 200mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494ING4 to view detailed technical specifications.
No datasheet is available for this part.
