
Adjustable DC/DC switching voltage regulator supporting step-up, step-down, and inverting configurations. Features a 500mA peak output current capability with a maximum output voltage of 30V and a minimum output voltage of -25V. Operates from a 4.5V to 12V input voltage range, delivering up to 500mA output current. This component offers a 60% efficiency and is housed in a 14-SOIC package. Suitable for applications requiring flexible voltage conversion with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TL497ACD technical specifications.
| Package/Case | D |
| Efficiency | 60% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
