Adjustable DC-DC switching regulator with a maximum output current of 500mA. Features a buck-boost topology, operating from a 4.5V to 12V input voltage range, and capable of delivering an adjustable output voltage up to 30V. This integrated circuit offers a maximum switching frequency of 50kHz and an efficiency of 60%. Packaged in a 14-pin SOIC (PDSO14) with a temperature range of 0°C to 70°C.
Texas Instruments TL497ACDE4 technical specifications.
| Package/Case | D |
| Efficiency | 60% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL497A |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.