Texas Instruments TL497ACNSRE4 technical specifications.
| Package/Case | SOP |
| Efficiency | 60% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL497A |
| Synchronous Rectifier | No |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497ACNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.