
Adjustable DC/DC switching voltage regulator with 500-mA peak output current. Supports step-up, step-down, and inverting configurations with an output voltage range from -25V to 30V. Operates from a 4.5V to 12V input supply, achieving up to 60% efficiency. Features a 14-pin TSSOP package and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TL497ACPWR technical specifications.
| Package/Case | TSSOP |
| Efficiency | 60% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497ACPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
