Adjustable DC/DC switching regulator with a maximum output current of 500mA. Features a buck-boost topology, operating supply voltage up to 12V, and a maximum input voltage of 12V. Delivers an adjustable output voltage ranging from -25V to 30V with a maximum switching frequency of 50kHz. Housed in a 14-pin DIP package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TL497AINE4 technical specifications.
| Package/Case | N |
| Efficiency | 60% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL497A |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497AINE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.