The TL499ACPSE4 is an 8-pin SOP DC/DC controller from Texas Instruments with a single function. It operates within a temperature range of -20°C to 85°C and has an input voltage range of 1.1V to 10V. The device is packaged in a 5.3mm wide and 6.2mm long SOP package with 8 pins.
Texas Instruments TL499ACPSE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL499ACPSE4 to view detailed technical specifications.
No datasheet is available for this part.