
Texas Instruments TL499ACPSR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.9V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL499ACPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
