Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TL5001AQDR

Datasheet
PWM Controller with Wide Input Voltage Range 8-SOIC -40 to 125
Texas Instruments

TL5001AQDR

PWM Controller with Wide Input Voltage Range 8-SOIC -40 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

Frequency500kHz
PackageD
Quick Jump:

Technical Specifications

Texas Instruments TL5001AQDR technical specifications.

General

Package/Case
D
Duty Cycle
100%
Lead Free
Lead Free
Max Frequency
500kHz
Max Input Voltage
40V
Min Input Voltage
3.6V
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Max Output Current
3A
Max Output Voltage
50V
Min Output Voltage
1V
Number of Outputs
1
Operating Supply Voltage
40V
Output Current
3A
Output Voltage
50V
Package Quantity
1
Packaging
Tape and Reel
Quiescent Current
1.1mA
Radiation Hardening
No
RoHS Compliant
Yes
Topology
Flyback
Weight
0.002677oz

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TL5001AQDR Datasheet

Download the complete datasheet for Texas Instruments TL5001AQDR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com