
Texas Instruments TL52055DRE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| On-State Resistance | 1R |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL52055DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
