
Adjustable positive linear voltage regulator with 500mA output current and a maximum input voltage of 16V. Features a low dropout voltage of 350mV and an accuracy of 2%. Operates across a wide temperature range of -40°C to 125°C, with reverse voltage protection. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Texas Instruments TL5209DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5209DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.