
Dual 12MHz operational amplifier featuring a 12MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers improved offset voltage of 300µV and low input bias current of 500nA. Operating from a 2V to 16V dual supply, it provides a 110dB voltage gain and 50mA output current per channel. Packaged in an 8-SOIC case, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TL5580AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5580AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
