
Dual operational amplifier featuring 12MHz bandwidth and 5V/µs slew rate. Offers 300µV input offset voltage and 500nA input bias current for precision applications. Operates from a 2V to 16V dual supply voltage with 6mA typical supply current. Provides 85dB common mode rejection ratio and 110dB voltage gain. Packaged in an 8-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TL5580AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5580AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.