Dual operational amplifier featuring a 12MHz bandwidth and 5V/µs slew rate. This general-purpose amplifier offers a 110dB voltage gain and 50mA output current per channel. Operating from a 2V to 16V dual supply, it provides a 300µV input offset voltage and 500nA input bias current. The 85dB common mode rejection ratio and 12MHz gain bandwidth product ensure precision performance across a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) for tape and reel distribution, this RoHS compliant component is ideal for wide-bandwidth applications.
Texas Instruments TL5580IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5580IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.