
Single-channel video amplifier IC featuring a 50MHz -3dB bandwidth. Designed for dual supply operation with a voltage range of 3V to 8V, and a typical operating voltage of 8V. This surface-mount component is housed in an 8-pin SOIC package and operates with a supply current of 18mA. It offers an output current of 4mA per channel and is RoHS compliant.
Texas Instruments TL592B-8D technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 6V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Dual |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL592B-8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
