Differential video amplifier featuring a 50MHz -3dB bandwidth. This integrated circuit offers a single channel with a dual supply voltage range of 3V to 8V, operating at 8V nominal. It provides an output current of 4mA per channel and a maximum power dissipation of 530mW. Packaged in an 8-SOIC surface mount configuration, this component is supplied on tape and reel.
Texas Instruments TL592B-8DRE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 6V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL592B |
| Supply Current | 18mA |
| Supply Type | Dual |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL592B-8DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.