Single-channel audio amplifier IC with a 50MHz -3dB bandwidth. Features a dual supply voltage range of 3V to 8V, with a typical operating voltage of 8V and a dual supply voltage of 6V. This through-hole component offers 4mA output current per channel and operates with an 18mA supply current. Housed in a PDIP-8 package, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments TL592BPE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 6V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 530mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL592B |
| Supply Current | 18mA |
| Supply Type | Dual |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL592BPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.