Single-channel audio amplifier with a 50MHz -3dB bandwidth. Features a dual supply voltage range of 3V to 8V, with a typical operating voltage of 8V. Surface mountable in an 8-pin SOP package, this component offers 4mA output current per channel and operates with an 18mA supply current. Designed for a temperature range of 0°C to 70°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TL592BPSRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOP |
| Dual Supply Voltage | 6V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL592B |
| Supply Current | 18mA |
| Supply Type | Dual |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL592BPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.