
Voltage Mode PWM Controller for power management applications. Features 2 PWM outputs, supporting Boost, Flyback, Forward, and Push-Pull topologies. Operates with a supply voltage range of 7V to 40V, delivering up to 40V and 200mA output. Housed in a 16-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. Offers a maximum duty cycle of 45% and a switching frequency up to 300kHz.
Texas Instruments TL594CDBR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 6.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150 |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Boost|Flyback|Forward|Push-Pull |
| Number of PWM Outputs | 2 |
| Output Voltage | 40(Max)V |
| Output Current | 200(Max)mA |
| Min Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 40V |
| Maximum Duty Cycle | 45(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Fall Time | 45ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 12.4(Typ)mA |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TL594CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.