Texas Instruments TL594CNSRE4 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200A |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL594 |
| Topology | Boost, Flyback |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594CNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.