
The TL594CPWR is a dual DC/DC controller from Texas Instruments, packaged in a TSSOP16 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 200mA of current at 40V and has a quiescent current of 12.4mA. It is designed for flyback and push-pull topologies and can operate at a maximum frequency of 300kHz with a duty cycle of up to 45%.
Texas Instruments TL594CPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12.4mA |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
