
The TL598CDR is a 12V output, 200mA current DC/DC controller from Texas Instruments. It features a flyback and push-pull topology and is available in a SOIC-16 package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a maximum supply voltage of 40V and a maximum frequency of 300kHz.
Texas Instruments TL598CDR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL598CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
