The TL702CJ is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius. It features a voltage-feedback architecture and a maximum input offset voltage of 15mV. The device is available in a 14-pin DIP package and is suitable for general-purpose applications. The operational amplifier has a commercial temperature grade and is designed for use in a variety of electronic circuits.
Texas Instruments TL702CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL702CJ to view detailed technical specifications.
No datasheet is available for this part.