The TL702CN is a dual operational amplifier from Texas Instruments with a commercial temperature grade and a maximum operating temperature of 70°C. It has 14 terminals and a DUAL terminal position. The amplifier is of the voltage-feedback architecture type and has a maximum input offset voltage of 15mV. It is available in a 14-pin DIP package.
Texas Instruments TL702CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL702CN to view detailed technical specifications.
No datasheet is available for this part.