The TL702MJ is a military-grade operational amplifier with a maximum operating temperature of 125°C and an input offset voltage of up to 6000mV. It is available in a 14-pin DIP package and is suitable for applications requiring high-temperature operation. The amplifier has a voltage-feedback architecture and does not have frequency compensation or low-offset capabilities. It is designed for use in a variety of applications, including those requiring high-performance and reliability.
Texas Instruments TL702MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL702MJ to view detailed technical specifications.
No datasheet is available for this part.