Single-channel bipolar comparator IC featuring a 6ns response time and push-pull, TTL output. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V and a maximum supply current of 12mA. It offers a 10mV input offset voltage and 30mV hysteresis, with an output current capability of 16mA per channel. Packaged in an 8-pin SOIC, this RoHS-compliant component has a maximum operating temperature of 70°C.
Texas Instruments TL714CDE4 technical specifications.
| Package/Case | SOIC |
| Hysteresis | 30mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Response Time | 0.006us |
| RoHS Compliant | Yes |
| Series | TL714 |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL714CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.