
Single high-speed differential comparator featuring push-pull TTL outputs. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and offers a 12mA supply current. Key specifications include a 10mV input offset voltage, 30mV hysteresis, and a 12ns propagation delay. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments TL714CDR technical specifications.
| Package/Case | SOIC |
| Hysteresis | 30mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Response Time | 0.006us |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL714CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
