
Single high-speed differential comparator IC featuring push-pull TTL outputs. This bipolar technology component offers a 12ns propagation delay and 6ns response time. Operating from a 4.75V to 5.25V supply, it has a maximum supply current of 12mA. The device includes 30mV hysteresis and a 10mV input offset voltage, with an input bias current of 600uA. Packaged in an 8-PDIP for through-hole mounting, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments TL714CP technical specifications.
| Package/Case | PDIP |
| Hysteresis | 30mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | TTL |
| Output Current per Channel | 16mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Series | TL714 |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL714CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
