
High-speed differential comparator IC featuring a single channel with push-pull, TTL output. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and exhibits a maximum supply current of 12mA. Boasts a 12ns propagation delay and 16mA output current per channel. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers 30mV hysteresis and 10mV input offset voltage.
Texas Instruments TL714CPE4 technical specifications.
| Package/Case | PDIP |
| Hysteresis | 30mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Response Time | 0.006us |
| RoHS Compliant | Yes |
| Series | TL714 |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL714CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
