
Automotive 5V fixed output, positive polarity linear voltage regulator with 450mA minimum current limit and 700mA maximum output current. Features a low dropout voltage of 250mV and a maximum input voltage of 42V, with reverse voltage protection. Operates across a wide temperature range of -40°C to 125°C with 2% accuracy. Packaged in a TO-263-4 (3-DDPAK/TO-263) surface-mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TL720M05QKTTRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL720M05QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
