
Automotive 5V fixed output linear voltage regulator, delivering 400mA with 250mV dropout voltage. Features 42V maximum input voltage, 2% output voltage accuracy, and reverse voltage protection. Operates across a -40°C to 125°C temperature range with a 450mA minimum current limit. Packaged in a 20-pin HTSSOP for surface mounting, this AEC-Q100 qualified component is RoHS compliant.
Texas Instruments TL720M05QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 22mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL720M05QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
