
Positive fixed 5V output, low-dropout voltage regulator with a maximum output current of 150mA. Features a 26V maximum input voltage and a 600mV dropout voltage. Offers 4% output voltage accuracy and operates within a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC (D) case.
Texas Instruments TL750L05CD technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
