
Positive fixed output linear voltage regulator, offering a 5V output with 4% accuracy. Features a maximum output current of 150mA and a low dropout voltage of 600mV. Operates with a maximum input voltage of 26V and a minimum input voltage of 6V. Housed in an 8-SOIC package, this lead-free component supports a temperature range of 0°C to 125°C.
Texas Instruments TL750L05CDR technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
