
Positive fixed 5V output voltage regulator, delivering up to 150mA output current. Features a low-dropout design with a maximum input voltage of 26V and a minimum of 6V. Operates within a temperature range of 0°C to 125°C, with 4% accuracy. Packaged in a TO-220-3 case, this lead-free and RoHS compliant component offers a 65dB PSRR.
Texas Instruments TL750L05CKCS technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
