
Positive fixed output voltage regulator, 5V nominal, with a maximum output current of 150mA. Features a low dropout voltage of 600mV and a maximum input voltage of 26V, operating from a minimum input of 6V. Offers 4% accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a TO-92 through-hole mount, this RoHS compliant component operates from 0°C to 125°C.
Texas Instruments TL750L05CLP technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.