
Positive 5V LDO regulator with a maximum output current of 0.15A. Features a 3-pin TO-92 through-hole package with a 1.27mm pin pitch. Operates with input voltages from 6V to 26V, offering a maximum dropout voltage of 0.6V at 150mA. Includes current limit, over-voltage, reverse battery, and thermal protection.
Texas Instruments TL750L05CLP-Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 3.6 |
| Seated Plane Height (mm) | 5.34(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Maximum Dropout Voltage @ Current | 0.2@10mA|0.6@150mAV |
| Accuracy | ±4% |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Junction to Ambient | 140°C/W |
| Junction to Case | 55°C/W |
| Typical Quiescent Current | 1mA |
| Special Features | Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TL750L05CLP-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.